Atem Male SMA to Male N Coaxial Cable, RG223, 50 Ω, 1m, Terminated

RS Stock No.:
7600446
Mfr. Prt No.:
309-0341-1000A
Brand:
Atem

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7600446
Product description Atem Male SMA to Male N Coaxial Cable, RG223, 50 Ω, 1m, Terminated
Manufacturer / Brand Atem
Manufacturer part number 309-0341-1000A
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
RS stock number 7600446
Product description Atem Male SMA to Male N Coaxial Cable, RG223, 50 Ω, 1m, Terminated
Manufacturer / Brand Atem
Manufacturer part number 309-0341-1000A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Atem SMA to SMA and N Type RF Connector Patch Leads

Atem SMA RF connector leads, terminating to SMA and N type variant RF connectors, in lengths 500mm and 1000mm. Ideal for all manner of uses that require a SMA patch lead, these Atem SMA RF connector leads are also offered in RG142 and RG223 cable types to suit many applications.

Operating Frequency DC to 8Ghz (RG142), DC to 4Ghz (RG223)


Specifications

Attribute Value
Brand Atem
Length 1 m
Terminated/Unterminated Terminated
Connector A SMA
Connector A Gender Male
Coaxial Type RG223
Connector B N
Characteristic Impedance 50 Ω
Conductor Strand Type Solid
Connector B Gender Male
Checking stock...
IDR
563,154.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1563,154.41
*price per unit indicative
"Atem Male SMA to Male N Coaxial Cable, RG223, 50 Ω, 1m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda