Wurth Elektronik Male USB C to Female USB A Cable, USB 3.1, 120mm
- RS Stock No.:
- 1225155
- Mfr. Prt No.:
- 632905731122
- Brand:
- Wurth Elektronik


Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1225155 |
Product description | Wurth Elektronik Male USB C to Female USB A Cable, USB 3.1, 120mm |
Manufacturer / Brand | Wurth Elektronik |
Manufacturer part number | 632905731122 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1225155 |
Product description | Wurth Elektronik Male USB C to Female USB A Cable, USB 3.1, 120mm |
Manufacturer / Brand | Wurth Elektronik |
Manufacturer part number | 632905731122 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
Wurth WR-COM USB 3.1 Type C Cable Assemblies
A range of WR-COM USB 3.1 cable assemblies which incorporate the new USB Type C connector format. USB type C is the new connector specification which is both compact and versatile. The USB type C connector is reversible, regardless of which way up it is plugged in correct mating is achieved first time, time every time. The Type C USB format will eventually be a standard shared by most devices eliminating the need for different USB cables and connector sizes. These USB 3.0 type C cable assemblies are available in a variety of configurations including USB type C to USB type A, USB type C to microB and USB type C to USB type C.
Features and Benefits
Bronze contact material
Gold contact plating
Contact resistance 5000 mΩ
USB connections
Product Application Information
Coupled with the SuperSpeed+ USB 3.1 data rate of 10 Gbps, the USB type C connectors provide a versatile and high performance solution. They can be used in many applications including smartphones, tablets, PCs and cameras.
Specifications
Attribute | Value |
Brand | Wurth Elektronik |
USB Cable Type | USB Cable |
Connector A | USB C |
Length | 120 mm |
Connector A Gender | Male |
Connector B | USB A |
USB Type | USB 3.1 |
Sheath Colour | Blue |
Connector B Gender | Female |
USB Version | USB 3.1 |