Molex Male USB A to Male Micro USB B Cable, USB 2.0, 1.5m

RS Stock No.:
8006974
Mfr. Prt No.:
68784-0002
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8006974
Product description Molex Male USB A to Male Micro USB B Cable, USB 2.0, 1.5m
Manufacturer / Brand Molex
Manufacturer part number 68784-0002
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
RS stock number 8006974
Product description Molex Male USB A to Male Micro USB B Cable, USB 2.0, 1.5m
Manufacturer / Brand Molex
Manufacturer part number 68784-0002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex USB Connectors

USB 2.0 Cable Assemblies

These USB cables produced by Molex are high-quality equipment designed with customers in mind. Durable and robust materials ensure reliability and fast connection speeds. These cables support USB 2.0 protocol standard that allows for a data transfer up to 480 Mbps.

Features and Benefits:
• Plug & Play - no additional software required
• Improved shielding
• Operating voltage: 30 Vac
• Current rating: 1 A per contact
• Made from high-quality materials
• Gold plated connectors
• USB Type 2.0 / Compatible backwards with USB 1.1

Cables are available in a selection of lengths and types:
Type A / unsheathed for connecting a lead straight onto a board:
3248362 - 2.1 m

Type A / B to make inter-system connections:
4581654 - 0.8 m
8967633 - 1.3 m
3248378 - 2.1 m
4581660 - 3.3 m
4581676 - 5 m

Type A / micro-B for making connections between a PC and handheld equipment:
7031348 - 1 m
8006974 - 1.5 m
8006983 - 2 m

Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such as keyboards, printers, scanners, portable media players, external hard drives, network adaptors and pointing devices. They are also used to provide electrical power to portable devices via a wall adaptor or computer.

FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
• USB 3.1 – the most recent and the fastest available standard of USB
cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
• USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
• USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.


Specifications

Attribute Value
Brand Molex
USB Cable Type USB Cable
Connector A USB A
Sheath Colour Black
Connector A Gender Male
Connector B Micro USB B
USB Type USB 2.0
Connector B Gender Male
Length 1.5 m
USB Version USB 2.0
Checking stock...
IDR
155,866.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1155,866.54
*price per unit indicative
"Molex Male USB A to Male Micro USB B Cable, USB 2.0, 1.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products