Dormer Screwed Slot Drill, 12.5mm Cut Diameter

RS Stock No.:
2244684
Mfr. Prt No.:
C810 6.0MM
Brand:
Dormer
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
RS stock number 2244684
Product description Dormer Screwed Slot Drill, 12.5mm Cut Diameter
Manufacturer / Brand Dormer
Manufacturer part number C810 6.0MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSS Screwed Shank T-Slot Cutter (C810)

HSS screwed shank cutter for milling 'T' shaped heads in existing milled slots and bolt slots in most materials.

L224468-01

Specifications

Attribute Value
Brand Dormer
Overall Length 57 mm
Cutter Diameter 12.5 mm
Shank Type Screwed
Cut Length 6 mm
Shank Diameter 10 mm
Diameter Tolerance d11
Number of Flutes 3
Material HSS
Checking stock...
IDR
1,024,565.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,024,565.52
*price per unit indicative
"Dormer Screwed Slot Drill, 12.5mm Cut Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products