KEMET C4C Polypropylene Capacitor PP, 3kV dc, ±5%, 100nF, Through Hole

RS Stock No.:
3847795
Mfr. Prt No.:
C4CAYUD3100AA1J
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3847795
Product description KEMET C4C Polypropylene Capacitor PP, 3kV dc, ±5%, 100nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number C4CAYUD3100AA1J
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
RS stock number 3847795
Product description KEMET C4C Polypropylene Capacitor PP, 3kV dc, ±5%, 100nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number C4CAYUD3100AA1J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

C4C/C4G Series

The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.

These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.

Metallised polypropylene snubber capacitors
Lead Length 40mm


Specifications

Attribute Value
Brand KEMET
Dielectric Material Family Polypropylene (PP)
Series C4C
Dimensions 27 (Dia.) x 44 mm
Lead Diameter 1.2 mm
Maximum Operating Temperature +85 °C
Voltage 3 kV dc
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Tolerance ±5 %
Capacitance 100 nF
Length 44 mm
Equivalent Series Resistance 13 mΩ
Checking stock...
IDR
112,127.41
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1112,127.41
*price per unit indicative
"KEMET C4C Polypropylene Capacitor PP, 3kV dc, ±5%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products