Fluke C12A Zipped Soft Multimeter Case Fluke 114/115/116/117/705 and 707 multimeters and process calibrators

RS Stock No.:
2524570
Mfr. Prt No.:
C12A
Brand:
Fluke
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
RS stock number 2524570
Product description Fluke C12A Zipped Soft Multimeter Case Fluke 114/115/116/117/705 and 707 multimeters and process calibrators
Manufacturer / Brand Fluke
Manufacturer part number C12A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Cases and Holsters

C10 Meter Holster: Snap on yellow shock absorbing holster
C12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mm
C20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mm
C25 Meter Case: Zippered soft case with padding and inside pocket. Size 220x120x 60mm
C50 Meter Case: Compact zippered soft case with inside pocket, belt loop and inside meter strap. Size 190x89x36mm
C75 Accessory Case: Zippered carrying case with 2 inside pockets
C90 Meter Case: Zippered soft case with inside pocket, belt loop and inside meter strap. Size 203x89x64mm


Specifications

Attribute Value
Brand Fluke
Width 128 mm
Length 172 mm
Accessory Type Zipped Soft Multimeter Case
For Use With Fluke 114/115/116/117/705 and 707 multimeters and process calibrators
Dimensions 172 x 128 x 38 mm
Height 38 mm
Checking stock...
IDR
891,565.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1891,565.00
*price per unit indicative
"Fluke C12A Zipped Soft Multimeter Case Fluke 114/115/116/117/705 and 707 multimeters and process calibrators" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products