Parker Process Check Valve 4A-C4L-25-SS
- RS Stock No.:
- 4325072
- Mfr. Prt No.:
- 4A-C4L-25-SS
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4325072 |
| Product description | Parker Process Check Valve 4A-C4L-25-SS |
| Manufacturer / Brand | Parker |
| Manufacturer part number | 4A-C4L-25-SS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Stainless Steel Valves and Filters
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.
’C’ Series Check Valve
Note
Check valves that have not been actuated for some time may initially crack at higher than the quoted crack pressure.
Designed for uni-directional flow control of fluids and gases in process and instrumentation applications
Pressure rating: 6000 psig (414 bar)
Body material: ASTM A276 Type 316
Spring material: 316 stainless steel
Operating temperature range: –26 to +204°C
Blow-out resistant seat design
Back-stopped poppet minimizes spring stress
Crack pressure: 25 psig (1.75 bar)
Reseal pressure: 4 psig (0.28 bar) less than cracking pressure
Factory tested for crack and reseat
Fluorocarbon elastomer seat/seal
Specifications
| Attribute | Value |
| Brand | Parker |
| Connection | 1/4 in Compression |
| Maximum Working Pressure | 414 bar |
| Thread Size | 1/4 in |
| Body Material | Stainless Steel |
| Flow Factor Kv | 0.64 m³/h |