RS PRO Slotted Insulated Screwdriver 0.8 x 4 mm Tip, VDE 1000V Approved
- RS Stock No.:
- 1253081
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1253081 |
| Product description | RS PRO Slotted Insulated Screwdriver 0.8 x 4 mm Tip, VDE 1000V Approved |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1253081 |
| Product description | RS PRO Slotted Insulated Screwdriver 0.8 x 4 mm Tip, VDE 1000V Approved |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS Pro 1000V Screwdrivers
RS PRO Insulated Slotted Screwdriver
Introducing the RS PRO Insulated Slotted Screwdriver. This screwdriver is a key precision hand tool, ideal for working within electronic engineering and electrician industries. This versatile piece of equipment can also be used for everyday maintenance tasks at home or on the go where precision and detail is required, specifically for electrical applications.
Features and Benefits:
- A slotted insulated screwdriver, ideal for electricians' and an essential tool to perform a variety of repair and maintenance tasks within an electrical environment
- This screwdriver allows you to work faster in a professional or home DIY setting
- Each screwdriver has been designed with the ergonomic C-PLUS soft-grip handles, allowing for even transfer of force and increased comfort when applying large amounts of force for stubborn fasteners
- Made from Chrome Vanadium Steel for increased durability and strength, allowing for longer-lasting tool life
- Featuring a phosphate coating for increased friction on fasteners, reducing the risk of rounding or damaging the fastener when applying higher amounts of torque
- This screwdriver is fully VDE / 1000V approved, making it ideal for electrical work
- The screwdriver has also been tested to conform to DIN EN 60900: 2004 standards
Applications:
This type of hand tool is typically used by professional tradesmen, engineers or those wishing to complete DIY in an electrical capacity. A tool like this can be used specifically in the electrical industry because it holds the most essential tools that are required to perform to a high standard, regardless of what the task is. However, this screwdriver is versatile enough to also be used within a variety of different environments dependant on the skill level of the user. This piece of equipment is best used for:
- Electrical tasks
- Mechanical and industrial production
What slotted screwdriver sizes are available in this RS PRO range?
The range has of slotted sizes available:
- 1253078 – 2.5 mm
- 1253079 – 3.0 mm
- 1253080 – 3.5 mm
- 1253081 – 4.0 mm
- 1253082 – 5.5 mm
- 1253083 – 6.5 mm
- 1973797 – 8.0 mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Screwdriver Type | Insulated |
| Overall Length | 200 mm |
| Tip Size | 0.8 x 4 mm |
| Handle Material | Plastic |
| VDE/1000V Approved | Yes |
| Tip Type | Slotted |
| Blade Material | Chrome Vanadium Molybdenum Steel |
| Blade Length | 100 mm |