CK Steel Pliers Long Nose Pliers, 155 mm Overall Length

RS Stock No.:
1325256
Mfr. Prt No.:
T3777D 150
Brand:
CK
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
RS stock number 1325256
Product description CK Steel Pliers Long Nose Pliers, 155 mm Overall Length
Manufacturer / Brand CK
Manufacturer part number T3777D 150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

C.K SensoPlus ESD Pliers

Features & Benefits

• Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
• Precision box joint construction for permanent, adjustment free jaw alignment
• Induction hardened jaws for outstanding long•term performance
• Mirror polished surface eliminates the risk of damage from flaking chrome
• Spot welded double leaf springs for consistent, repetitive action
• Ergonomically designed dual component handles for increased comfort and control
• Fully ESD compliant for safe use on sensitive electronic components

Smooth Jaws (RS Stock no: 132-2224 )

• Jaw length: 22 mm
• Joint width: 10 mm
• Total length: 130 mm


Specifications

Attribute Value
Brand CK
Plier Type Long Nose Pliers
Jaw Length 40 mm
Tip Style Straight
Overall Length 155 mm
Material Steel
ESD Safe Yes
Jaw Depth 7.5 mm
Checking stock...
IDR
1,125,259.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,125,259.92
*price per unit indicative
"CK Steel Pliers Long Nose Pliers, 155 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda