CK Pliers Round Nose Pliers, 152 mm Overall Length

RS Stock No.:
9107179
Mfr. Prt No.:
T3889
Brand:
CK
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
RS stock number 9107179
Product description CK Pliers Round Nose Pliers, 152 mm Overall Length
Manufacturer / Brand CK
Manufacturer part number T3889

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

CK ESD Pliers

A range of ESD precision long nose pliers from CK that is designed for handling small components particularly in microelectronics and precision mechanic applications. The range feature rounded outer edges to minimise the risk of damage to surrounding components.
Electrostatic discharging handles make the cutters suitable for use with sensitive electronic components.

Pliers available in different sizes and styles
Hardened steel blade for longer life
Contoured handle design for extra comfort
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action spring return
Durable stainless steel rivet


Specifications

Attribute Value
Brand CK
Plier Type Round Nose Pliers
Jaw Length 49 mm
Overall Length 152 mm
Jaw Depth 12 mm
Checking stock...
IDR
291,069.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1291,069.75
*price per unit indicative
"CK Pliers Round Nose Pliers, 152 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda