Molex, C-Grid III Female Crimp Terminal 22AWG 90119-2111

RS Stock No.:
6704929
Mfr. Prt No.:
90119-2111
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6704929
Product description Molex, C-Grid III Female Crimp Terminal 22AWG 90119-2111
Manufacturer / Brand Molex
Manufacturer part number 90119-2111
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
RS stock number 6704929
Product description Molex, C-Grid III Female Crimp Terminal 22AWG 90119-2111
Manufacturer / Brand Molex
Manufacturer part number 90119-2111

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SG


Product Details

2.54mm Molex C-Grid III Range

Molex C-Grid III Crimp Terminals - 90119 Series

C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.

Features:

• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm

Application:

• Consumer Electronics
• Commercial Vehicles


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series C-Grid III
For Use With C-Grid III Connector Housing
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 0.35 mm²
Series Number 90119
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 22 AWG
Maximum Contact Resistance 20 mΩ
Contact Plating Gold
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
397,742.88
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1397,742.883,977.43
*price per unit indicative
"Molex, C-Grid III Female Crimp Terminal 22AWG 90119-2111" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products