TE Connectivity Cat5e Ethernet Cable, RJ.5 to RJ.5, F/UTP Shield, Black LSZH Sheath, 10m, Terminated
- RS Stock No.:
- 1218245
- Mfr. Prt No.:
- 1-2159683-0
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1218245 |
| Product description | TE Connectivity Cat5e Ethernet Cable, RJ.5 to RJ.5, F/UTP Shield, Black LSZH Sheath, 10m, Terminated |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 1-2159683-0 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1218245 |
| Product description | TE Connectivity Cat5e Ethernet Cable, RJ.5 to RJ.5, F/UTP Shield, Black LSZH Sheath, 10m, Terminated |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 1-2159683-0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity RJ.5 Cable Assembly
From TE Connectivity, this RJ.5 cable assembly has an RJ.5 plug at either end. The RJ point five connector system offers a high density Ethernet link for those who desire a lower cost per port while maintaining the convenience of a single connector per channel.
The port spacing is on a 7mm centreline, occupying half the space of that of traditional RJ45 Ethernet link. The receptacle and cable assembly have been redesigned to eliminate the undesirable RJ45 split pair configuration, resulting in heightened electrical performance.
In addition, the latching feature incorporates an easy-to-use lanyard that will facilitate up to 96 ports on a single line card. Due to the density on the receptacle face, the light from the LEDs is transferred out through the cable boot, bringing the port indicator light closer to the end user.
Features and Benefits
• Approximately double the density offered over the standard RJ45 Ethernet link
• Same footprint to support both integrated magnetic and non-integrated solutions
• Cable assemblies capable of field termination
• Product family will support Gigabit speeds of Cat5e UTP cable, and roadmap supports PoE+ and 10Gig over Cat6a
• Receptacle is a modular design to allow for easy and rapid deployment of product extensions
• Overall height is 25.25mm
• High density cabling consists of ergonomically friendly lanyard for easy extraction
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| LAN Category | Cat5e |
| Length | 10 m |
| Connector Type | Male RJ.5/Male RJ.5 |
| Connector A | RJ.5 |
| Sheath Colour | Black |
| Connector A Gender | Male |
| Terminated/Unterminated | Terminated |
| Connector B | RJ.5 |
| Connector B Gender | Male |
| Outer Sheath Material | LSZH |
| Shield Type | F/UTP |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
| Wiring Configuration | Straight Through |
| Cable Shape | Round |