Sonitron 98dB, Panel Mount Continuous Internal, Buzzer, 0.7V dc up to 15V dc

RS Stock No.:
1146876
Mfr. Prt No.:
SC 0715 BL
Brand:
Sonitron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1146876
Product description Sonitron 98dB, Panel Mount Continuous Internal, Buzzer, 0.7V dc up to 15V dc
Manufacturer / Brand Sonitron
Manufacturer part number SC 0715 BL
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
RS stock number 1146876
Product description Sonitron 98dB, Panel Mount Continuous Internal, Buzzer, 0.7V dc up to 15V dc
Manufacturer / Brand Sonitron
Manufacturer part number SC 0715 BL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Panel hole mount continuous tone buzzer PCB pins

Panel hole mounting buzzer
PCB pin type connections
High output levels
Internal circuitry for dc operation


Specifications

Attribute Value
Brand Sonitron
Mounting Type Panel Mount
Minimum Supply Voltage 0.7 V dc
Maximum Supply Voltage 15 V dc
Sound Level 98 dB
Drive Type Internal
Tone Type Continuous
Diameter 36.5 mm
Height 33.5 mm
Dimensions 36.5 x 33 mm
Minimum Operating Temperature -35 °C
Maximum Operating Temperature +75 °C
Maximum Frequency 4.025 kHz
Minimum Frequency 2975 Hz
Supply Current 13.4 mA
Checking stock...
IDR
623,990.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1623,990.61
*price per unit indicative
"Sonitron 98dB, Panel Mount Continuous Internal, Buzzer, 0.7V dc up to 15V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products