RS PRO 80dB, Through Hole Continuous Internal, Piezo Buzzer, 3V dc up to 16V dc

RS Stock No.:
5117642
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5117642
Product description RS PRO 80dB, Through Hole Continuous Internal, Piezo Buzzer, 3V dc up to 16V dc
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
RS stock number 5117642
Product description RS PRO 80dB, Through Hole Continuous Internal, Piezo Buzzer, 3V dc up to 16V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

LE245001-02

Specifications

Attribute Value
Brand RS PRO
Maximum Supply Voltage 16 V dc
Minimum Operating Temperature -20 °C
Diameter 24 mm
Supply Current 8 mA
Maximum Frequency 4.2 kHz
Drive Type Internal
Minimum Supply Voltage 3 V dc
Sound Level 80 dB
Mounting Type Through Hole
Height 18 mm
Dimensions 24 (Dia.) x 18 mm
Tone Type Continuous
Minimum Frequency 3200 Hz
Maximum Operating Temperature +70 °C
Checking stock...
IDR
40,697.32
Out of stock
Price Box
Unit(s)Per Unit(IDR)
140,697.32
*price per unit indicative
"RS PRO 80dB, Through Hole Continuous Internal, Piezo Buzzer, 3V dc up to 16V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda