RS PRO Welder

RS Stock No.:
7010672
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7010672
Product description RS PRO Welder
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
RS stock number 7010672
Product description RS PRO Welder
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO 701-0672 and 701-0679 Mini Butt Welding Kits

The RS PRO 701-0672 and 701-0679 are 240V mini butt welding kits designed to weld together non-reinforced polyurethane and polyester belts. The kits come in a hard carry case with moulded insert so you can transport the kit safely and easily, from job to job.
The RS PRO 701-0672 and 701-0679 are suitable for Z and A vee-section round belts with a diameter of up to 8mm. The weld provided by the kits is up to 90% of the tensile strength that the belt can offer.

Hand clamping tool, hot knife, belt cutters and fl

Note

The Mini Butt Welding Kit is available in three versions: 110V (RS stock no. 701-0675), 240V with UK BS1363 plug (RS stock no. 701-0672), and 240V with two-pin Euro plug (RS stock no. 701-0679).

• For PUR and PET belts
• Z and A vee-section round belts
• Carry case for portability
• Two plug types available (see below for options)

Versions available:
701-0672 - UK Plug
701-0679 - Euro Plug

What’s included?
1 x Hand clamping tool
1 x Hot knife
1 x Belt cutter
1 x Flash cutter

What is butt welding?
Butt welding is the process in which two pieces of metal are joined together. It is a popular method of welding by hand.


Specifications

Attribute Value
Brand RS PRO
Supply Voltage 240 V
Welder Type Spot Welder
Plug Type Type G - British 3-pin
Checking stock...
IDR
14,959,831.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,959,831.36
*price per unit indicative
"RS PRO Welder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda