Phoenix Contact Cable Mount Connector, 5 Contacts, M12 Connector, Plug

RS Stock No.:
8016498
Mfr. Prt No.:
1508352
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8016498
Product description Phoenix Contact Cable Mount Connector, 5 Contacts, M12 Connector, Plug
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1508352
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
RS stock number 8016498
Product description Phoenix Contact Cable Mount Connector, 5 Contacts, M12 Connector, Plug
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1508352

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phoenix Contact SACC-M12FS SPEEDCON Series of Connector

Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.

Features and Benefits

• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.

• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.

• Zin die-cast, nickel-plated knurls material. Sealed with NBR.

• IEC 61076-2-101 regulated.

• Overvoltage category 2 degree of protection

Typical Applications

• Several industrial automation applications where a stable and secure wire connection is a must.


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 5
Mounting Type Cable Mount
Connector Size M12
Plug/Socket Plug
Termination Method Screw
IP Rating IP67
Contact Gender Male
Current Rating 4.0 A
Shell Size M12
Voltage Rating 60 V
Coding A
Mating Type A Coded
Body Orientation Straight
Series SACC-M12MS-5CON-PG 9 SH AU
Housing Material Zinc
Contact Material Brass
Contact Plating Gold
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
458,683.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1458,683.97
*price per unit indicative
"Phoenix Contact Cable Mount Connector, 5 Contacts, M12 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda