TE Connectivity, DuraSeal Insulated Female Crimp Bullet Connector, 0.5mm² to 1mm², 22AWG to 18AWG, 4mm Bullet diameter,

RS Stock No.:
7187438
Mfr. Prt No.:
B-106-8401
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7187438
Product description TE Connectivity, DuraSeal Insulated Female Crimp Bullet Connector, 0.5mm² to 1mm², 22AWG to 18AWG, 4mm Bullet diameter,
Manufacturer / Brand TE Connectivity
Manufacturer part number B-106-8401
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
RS stock number 7187438
Product description TE Connectivity, DuraSeal Insulated Female Crimp Bullet Connector, 0.5mm² to 1mm², 22AWG to 18AWG, 4mm Bullet diameter,
Manufacturer / Brand TE Connectivity
Manufacturer part number B-106-8401

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Duraseal Heatshrinkable

TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

APPROVALS : UL Listed

Duraseal - Bullet Terminal

Duraseal bullet terminal constructed of tin plated brass with a heat shrinkable insulation sleeve.

• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².


Specifications

Attribute Value
Brand TE Connectivity
Series DuraSeal
Insulation Insulated
Minimum Wire Size mm² 0.5 mm²
Maximum Wire Size mm² 1 mm²
Colour Red
Bullet Diameter 4 mm
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 18 AWG
Contact Plating Tin
Insulation Material Nylon
Contact Material Copper Alloy
Overall Length 30 mm
Gender Female
Checking stock...
IDR
30,418.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
130,418.10
*price per unit indicative
"TE Connectivity, DuraSeal Insulated Female Crimp Bullet Connector, 0.5mm² to 1mm², 22AWG to 18AWG, 4mm Bullet diameter," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda