Bulgin, Buccaneer Male Cat5e RJ45 Connector

RS Stock No.:
4686226
Mfr. Prt No.:
PX0834/B
Brand:
Bulgin

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4686226
Product description Bulgin, Buccaneer Male Cat5e RJ45 Connector
Manufacturer / Brand Bulgin
Manufacturer part number PX0834/B
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
RS stock number 4686226
Product description Bulgin, Buccaneer Male Cat5e RJ45 Connector
Manufacturer / Brand Bulgin
Manufacturer part number PX0834/B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulgin Buccaneer Range

The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.

PX0834/B Re-Wireable Cable Connector

The Bulgin PX0834/B re-wireable RJ45 plug connector that provides high performance Cat5e Ethernet connections in harsh environments. This cable mount connector has a voltage rating of 32VAC/42VDC and current rating of up to 1.5A. This connector is made from polyester with a quick-connect mating system that ensures a secure quick connect and disconnect capabilities for use in challenging conditions.

Note

Patchcords have their own technical specification - see stock no.468-6254 (typical of range). See also Buccaneer USB Connectivity – stock no 468-6327 is typical of range.
For IDC tooling see stock nos 368-9640 and 342-4869

SUPPLIED_WITH : shielded RJ45 plug

Features and Benefits

  • Crimp termination

  • Dust and waterproof

  • Easy assembly

  • Operation temperature ranges between -40°C and 70°C

  • Overall diameter is 38.1mm

  • Overall length is 77.5mm

  • Shielded connectors maintain required screening

  • Straight body orientation

  • Supplied cable glands

  • Accommodates cable diameters 3.5 to 8mm

  • Shielded connectors maintain required screening


Specifications

Attribute Value
Brand Bulgin
Ethernet Connector Type RJ45 Connector
Gender Male
LAN Category Cat5e
Number of Ports 1
Mounting Type Cable Mount
Number of Ways 8
Connector Type RJ45
Shield Type Shielded
Orientation Straight
IP Rating IP68
Length 77.5 mm
Series Buccaneer
Contact Material Phosphor Bronze
Contact Plating Gold
Checking stock...
IDR
433,195.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1433,195.70
*price per unit indicative
"Bulgin, Buccaneer Male Cat5e RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda