Dormer HSS Centre Drill Bit, 4.8mm x 64 mm
- RS Stock No.:
- 0773124
- Mfr. Prt No.:
- A225 BS5
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0773124 |
Product description | Dormer HSS Centre Drill Bit, 4.8mm x 64 mm |
Manufacturer / Brand | Dormer |
Manufacturer part number | A225 BS5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HSS BS Centre Drill (A225)
HSS British Standard Centre drill for general machining applications up to x1 diameter
For drilling components which require machining between centres
60° countersink angle
120° point angle
Manufactured to BS328 standards
Specifications
Attribute | Value |
Brand | Dormer |
Drill Bit Type | Centre Drill Bit |
Overall Length | 64 mm |
Diameter | 4.8 mm |
Material | HSS |