Brannan Hydrometer, 1g/ml min 1.1g/ml max, 20°C

RS Stock No.:
3805072
Mfr. Prt No.:
10/404/0
Brand:
Brannan
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
RS stock number 3805072
Product description Brannan Hydrometer, 1g/ml min 1.1g/ml max, 20°C
Manufacturer / Brand Brannan
Manufacturer part number 10/404/0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

B.S. 718 Hydrometers

General purpose hydrometer calibrated for use at 20°C (68°F).

Graduated to measure Relative Density/Specific Gravity.


Specifications

Attribute Value
Brand Brannan
Maximum Specific Gravity 1.1 g/ml
Minimum Specific Gravity 1 g/ml
Resolution 0.002 g/ml
Scaling Yes
Length 250 mm
Maximum Operating Temperature 20 °C
Checking stock...
IDR
447,355.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1447,355.85
*price per unit indicative
"Brannan Hydrometer, 1g/ml min 1.1g/ml max, 20°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products