RS PRO Process Pump Controller for Brushless Micropump Pump, 12 → 30 V dc

RS Stock No.:
1253571
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253571
Product description RS PRO Process Pump Controller for Brushless Micropump Pump, 12 → 30 V dc
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
RS stock number 1253571
Product description RS PRO Process Pump Controller for Brushless Micropump Pump, 12 → 30 V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Brushless Micro Pump Controller

A compact and highly efficient motor controller for the RS Pro range of centrifugal micro-pumps.
The EQi controller accepts and input voltage of up to 30 volts and pump speed can be controlled from a potentiometer on the board or via a 0-5v external signal. With voltages above 12v the controller works to maintain a constant flow despite the increase in back pressure helping to provide a flatter flow – pressure curve.
Installation is easy, simply wire the two input terminals, attach the three outputs to the micro-pump and set the jumper position for on board speed control or control via an external 0-5v signal.

Applications

The EQi controller's compact dimensions, ease of installation and efficency make it suitable for a broad range of applicatiosn including
• Research and development
• Laboratory equipment
• Prototyping
• Production equipment


Specifications

Attribute Value
Brand RS PRO
Supply Voltage 12 → 30 V dc
Compatible Pump Type Brushless Micropump
Maximum Fluid Temperature +80 °C
Connection 2 Screw Terminal (Input), 3 Screw Terminal (Output)
Maximum Output Pressure 10 bar
Checking stock...
IDR
1,421,049.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,421,049.72
*price per unit indicative
"RS PRO Process Pump Controller for Brushless Micropump Pump, 12 → 30 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda