3M FF-ZS Scotch-Brite™ Nylon Flap Wheel, 75mm Diameter, Coarse

RS Stock No.:
2511300
Mfr. Prt No.:
FF-ZS GROS
Brand:
3M
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
RS stock number 2511300
Product description 3M FF-ZS Scotch-Brite™ Nylon Flap Wheel, 75mm Diameter, Coarse
Manufacturer / Brand 3M
Manufacturer part number FF-ZS GROS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

3M™ Scotch-Brite™ Shaft Mounted Flap Brush FF-ZS Maroon 75mm x 45mm x 6mm

Introducing the 3M™ Scotch-Brite™ FF-ZS, this shaft-mounted flap brush provides a versatile one wheel system that features a blend of impressive abrasives with aluminium oxide and Scotch-Brite™ for a uniformed finish. The FF-ZS flap wheels are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks. The wheels provide a combination of cutting action and gentle uniform finish, as well as removing scratches.


Specifications

Attribute Value
Brand 3M
Model FF-ZS
Maximum Safe Speed 4000 rpm
Abrasive Material Nylon
Series Scotch-Brite™
Grade Coarse
Diameter 75 mm
Wheel Type Flap Wheel
Checking stock...
IDR
535,568.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1535,568.34
*price per unit indicative
"3M FF-ZS Scotch-Brite™ Nylon Flap Wheel, 75mm Diameter, Coarse" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda