Vishay KBU8J-E4/51, Bridge Rectifier, 8A 600V, 4-Pin KBU

RS Stock No.:
7005487
Mfr. Prt No.:
KBU8J-E4/51
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7005487
Product description Vishay KBU8J-E4/51, Bridge Rectifier, 8A 600V, 4-Pin KBU
Manufacturer / Brand Vishay
Manufacturer part number KBU8J-E4/51
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
RS stock number 7005487
Product description Vishay KBU8J-E4/51, Bridge Rectifier, 8A 600V, 4-Pin KBU
Manufacturer / Brand Vishay
Manufacturer part number KBU8J-E4/51

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Bridge Rectifiers

SIL PCB Mounting, KBU Series, Vishay Semiconductor

KBU4x, KBU6x and KBU8x series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

APPROVALS : UL E54214

Soldering pins for Printed Circuit Board (PCB) through-hole mounting
High surge current capability
Isolating voltage 1500Vrms
Package centre hole for fixing


Specifications

Attribute Value
Brand Vishay
Peak Average Forward Current 8 A
Minimum Operating Temperature -50 °C
Bridge Type Single Phase
Mounting Type Through Hole
Package Type KBU
Maximum Operating Temperature +150 °C
Length 23.7 mm
Peak Non-Repetitive Forward Surge Current 300 A
Height 19.3 mm
Width 7.1 mm
Peak Forward Voltage 1 V
Dimensions 23.7 x 7.1 x 19.3 mm
Pin Count 4
Configuration Single
Peak Reverse Repetitive Voltage 600 V
Peak Reverse Current 10 µA
Checking stock...
IDR
445,362.94
Out of stock
Price Tray (1 Tray of 5)
Tray(s)Per Tray(IDR)Per Unit(IDR)
1445,362.9489,072.59
*price per unit indicative
"Vishay KBU8J-E4/51, Bridge Rectifier, 8A 600V, 4-Pin KBU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda