HY Electronic Corp KBP206G, Bridge Rectifier, 2A 600V, 4-Pin KBP

RS Stock No.:
9178840
Mfr. Prt No.:
KBP206G
Brand:
HY Electronic Corp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9178840
Product description HY Electronic Corp KBP206G, Bridge Rectifier, 2A 600V, 4-Pin KBP
Manufacturer / Brand HY Electronic Corp
Manufacturer part number KBP206G
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
RS stock number 9178840
Product description HY Electronic Corp KBP206G, Bridge Rectifier, 2A 600V, 4-Pin KBP
Manufacturer / Brand HY Electronic Corp
Manufacturer part number KBP206G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bridge Rectifiers - HY Electronic (Cayman) Limited

Bridge Rectifiers

Bridge Rectifier - KBP Series

HY Electronic (Cayman) Limited KBP Series bridge rectifiers are glass passivated rectifiers. The devices have a forward current of 2A or 3A in 600/1000 VRRM. They can be mounted in any position on the board and have a UL flammability classification. They are ideal for PCBs and transform AC into DC.

UL classification 94V-0
Surge overload: -80 A


Specifications

Attribute Value
Brand HY Electronic Corp
Peak Average Forward Current 2 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 600 V
Mounting Type Through Hole
Package Type KBP
Pin Count 4
Configuration Single
Peak Non-Repetitive Forward Surge Current 65 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Peak Forward Voltage 1.1 V
Peak Reverse Current 500 µA
Length 14.75 mm
Height 10.6 mm
Width 3.65 mm
Dimensions 14.75 x 3.65 x 10.6 mm
Checking stock...
IDR
172,648.94
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1172,648.943,452.98
*price per unit indicative
"HY Electronic Corp KBP206G, Bridge Rectifier, 2A 600V, 4-Pin KBP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products