Brannan Immersion Glass Thermometer, +110 °C max

RS Stock No.:
4663352
Mfr. Prt No.:
44/425/0
Brand:
Brannan
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
RS stock number 4663352
Product description Brannan Immersion Glass Thermometer, +110 °C max
Manufacturer / Brand Brannan
Manufacturer part number 44/425/0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Breaksafe PVC Coated Thermometer

Thermometer is encapsulated in PVC to contain any glass or filling material in the event of breakage
Moulded triangular top to prevent rolling
Measurement range of -10°C to +110°C
Safe green filling
200mm length with 76mm immersion


Specifications

Attribute Value
Brand Brannan
Maximum Temperature Measurement +110 °C
Filling Type Green Spirit
Application Laboratory
Thermometer Type Immersion
Temperature Scale Centigrade
Length 200 mm
Checking stock...
IDR
414,525.28
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
1414,525.2882,905.06
*price per unit indicative
"Brannan Immersion Glass Thermometer, +110 °C max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products