Pinet Steel Hinge, Weld-on Fixing 100mm x 42mm

RS Stock No.:
2702893
Mfr. Prt No.:
14-7-3571
Brand:
Pinet
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
RS stock number 2702893
Product description Pinet Steel Hinge, Weld-on Fixing 100mm x 42mm
Manufacturer / Brand Pinet
Manufacturer part number 14-7-3571

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Flat-Top, Weld-on steel hinges with a brass washer

These weld-on hinges feature a flat top and fixed pin. Made of stainless steel, are ideal for use with doors, windows, cabinets or cupboards. They also feature a brass made washer for increased durability and stability. Weld-on stainless hinges are easy to use and offer high maximum load. Weld-on hinges can handle most applications due to their unique but simple design.

Features and Benefits:

• Made of high-quality stainless steel
• Washer made of brass
• Steel pin
• Lift-off mechanism
• Features welding feet

FAQ:

Are these hinges left or right-handed orientation?

Hinges work in both directions. so can be used on both sides of doors/windows etc.

Do these hinges allow for door removing if necessary?

Yes, hinges are lift-off type so when welded in the same upright orientation will allow for door/window removing.

What other sizes are available?
Options include:
270-2859 - 45mm x 10mm
270-2865 - 60mm x 12mm
270-2887 - 80mm x 16mm
270-2893 - 100mm x 42mm
917-4602 - 140mm x 25.5mm
917-4611 - 200mm x 29mm
917-4614 - 120mm x 20mm


Specifications

Attribute Value
Brand Pinet
Material Steel
Closing Type Free Swinging
Length 100 mm
Width 42 mm
Fixing Method Weld-on
Checking stock...
IDR
190,480.24
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1190,480.2495,240.12
*price per unit indicative
"Pinet Steel Hinge, Weld-on Fixing 100mm x 42mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda