Wurth Elektronik Brass Hex Standoff, Male/Female 971070354, 7mm, M3 x M3

RS Stock No.:
1842668
Mfr. Prt No.:
971070354
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1842668
Product description Wurth Elektronik Brass Hex Standoff, Male/Female 971070354, 7mm, M3 x M3
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 971070354
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
RS stock number 1842668
Product description Wurth Elektronik Brass Hex Standoff, Male/Female 971070354, 7mm, M3 x M3
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 971070354

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Wurth Elektronik
Body Length 7 mm
Thread Size M3 x M3
Gender Type Male/Female
Material Brass
Body Shape Hex
Stud Length 8 mm
Thread Size A M3
Thread Size B M3
Hex Size Across Flat 5 mm
Hole Depth 4 mm
Finish Nickel Plated
Checking stock...
IDR
119,469.71
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1119,469.7111,946.97
*price per unit indicative
"Wurth Elektronik Brass Hex Standoff, Male/Female 971070354, 7mm, M3 x M3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products