RS PRO 300mm Long EPDM 15 bar Flexible Hose

RS Stock No.:
7118442
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7118442
Product description RS PRO 300mm Long EPDM 15 bar Flexible Hose
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
RS stock number 7118442
Product description RS PRO 300mm Long EPDM 15 bar Flexible Hose
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Braided Stainless Steel Water Hose

This stainless steel braided EPDM lined water hose provides a safe and taint free conveyance of potable water supplies for domestic and commercial plumbing applications.

APPROVALS : WRAS; BS 6920

WRAS approved
All materials have been tested and approved to BS 6920 to ensure potable water supplies intended for human consumption remain safe and free from contamination.
Robust construction with excellent abrasion and crush resistance.
High Quality material to provide excellent flexibility and kink resistance.


Specifications

Attribute Value
Brand RS PRO
Length 300 mm
Thread Standard or Connection Type 2 Compression
Connection Material 1 Brass
Connection Size 2 15 mm
Connection 1 1/2 in BSP Female
Connection Material 2 Brass
Maximum Working Pressure 15 bar
Connection 2 15 mm Compression
Liner Material EPDM
Suitable Applications Cold Water, Hot Water
Connection Size 1 1/2 in
Checking stock...
IDR
105,414.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1105,414.45
*price per unit indicative
"RS PRO 300mm Long EPDM 15 bar Flexible Hose" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda