Brady 15 Lock 7.5mm Shackle Steel Ball Valve Lockout, 76mm Attachment Point- Red

RS Stock No.:
0712624
Mfr. Prt No.:
065669
Brand:
Brady
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
RS stock number 0712624
Product description Brady 15 Lock 7.5mm Shackle Steel Ball Valve Lockout, 76mm Attachment Point- Red
Manufacturer / Brand Brady
Manufacturer part number 065669

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Ball Valve Lockout

A simple method of locking out ball valves.

Intended to prevent inadvertent or accidental opening
Made from heavy duty treated steel
Two sizes available – size 1 covers pipeline diameters from 6-25mm and size 2 covers diameters from 32-75mm
Fits most common styles of flat, crooked lever arms
RS recommend padlock has a 6.5mm shackle and is made from brass for especially harsh or corrosive environments


Specifications

Attribute Value
Brand Brady
Colour Red
Type Ball Valve Lockout
Number of Locks 15
Lock Shackle Maximum Diameter 7.5 mm
Material Steel
Attachment Point Minimum Size 32 mm
Attachment Point Maximum Size 76 mm
Checking stock...
IDR
906,039.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1906,039.82
*price per unit indicative
"Brady 15 Lock 7.5mm Shackle Steel Ball Valve Lockout, 76mm Attachment Point- Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products