Fibox Grey ABS Enclosure, IP66, IP67, 130 x 130 x 60mm

RS Stock No.:
4984334
Mfr. Prt No.:
ABS 125/60 HG enclosure
Brand:
Fibox

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4984334
Product description Fibox Grey ABS Enclosure, IP66, IP67, 130 x 130 x 60mm
Manufacturer / Brand Fibox
Manufacturer part number ABS 125/60 HG enclosure
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
RS stock number 4984334
Product description Fibox Grey ABS Enclosure, IP66, IP67, 130 x 130 x 60mm
Manufacturer / Brand Fibox
Manufacturer part number ABS 125/60 HG enclosure

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

FIBOX MNX ABS Series Enclosures

MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

APPROVALS :    NEMA, ULC, EN50298, EN60950 and AS313


Specifications

Attribute Value
Brand Fibox
External Dimensions 130 x 130 x 60 mm
External Length 130 mm
External Height 60 mm
Colour Grey
Body Material ABS
Shielded No
External Width 130 mm
IP Rating IP66, IP67
Checking stock...
IDR
326,942.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1326,942.13
*price per unit indicative
"Fibox Grey ABS Enclosure, IP66, IP67, 130 x 130 x 60mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda