TE Connectivity Amplimite HDP-20 15 Way Cable Mount D-sub Connector Plug

RS Stock No.:
3018307
Mfr. Prt No.:
167293-1
Brand:
TE Connectivity
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
RS stock number 3018307
Product description TE Connectivity Amplimite HDP-20 15 Way Cable Mount D-sub Connector Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 167293-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPLIMITE D-Subminiature Connectors

'D' Sub-Miniature Connection System

Housings for crimp contacts


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 15
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
Termination Method Crimp
Housing Material Steel
Length 39.1 mm
Width 12.55 mm
Depth 17.65 mm
Dimensions 39.1 x 12.55 x 17.65 mm
Series Amplimite HDP-20
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
198,871.44
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1198,871.4439,774.29
*price per unit indicative
"TE Connectivity Amplimite HDP-20 15 Way Cable Mount D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products