Bourdon Bottom Entry Pressure Gauge 10bar, MEX5D30B22

RS Stock No.:
1365214
Mfr. Prt No.:
MEX5D30B22
Brand:
Bourdon
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
RS stock number 1365214
Product description Bourdon Bottom Entry Pressure Gauge 10bar, MEX5D30B22
Manufacturer / Brand Bourdon
Manufacturer part number MEX5D30B22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Baumer Industrial Pressure Gauges - Class 1.0

Stainless steel accuracy class 1.0 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering. The gauge is fitted with a high quality instrument glass window with an elastomer seal and blow out device for operator safety.

Features and benefits

• Suitable for corrosive gases and liquids
• EN 837-1 Class 1.0
• IP 65
• Stainless steel wetted parts
• Fully welded process connection
• 100 mm Nominal size

Applications

• Food and beverage
• Laboratory and medical
• Oil gas / chemical
• Water and waste water
• Energy
• Transportation and logistics
• Machinery


Specifications

Attribute Value
Brand Bourdon
Case Material Stainless Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Best Accuracy ± 1.0 %
Minimum Pressure Measurement 0 bar
Pressure Gauge Type Bottom Entry
Maximum Pressure Measurement 10 bar
Gauge Outside Diameter 100 mm
Checking stock...
IDR
1,710,126.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,710,126.56
*price per unit indicative
"Bourdon Bottom Entry Pressure Gauge 10bar, MEX5D30B22" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda