RS PRO Dial Pressure Gauge 10bar

RS Stock No.:
0777097
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
RS stock number 0777097
Product description RS PRO Dial Pressure Gauge 10bar
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +60 °C
Pressure Gauge Type Dial
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 10 bar
Gauge Outside Diameter 50 mm
Best Accuracy ± 2.5 %
Case Material Steel
Checking stock...
IDR
271,560.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1271,560.21
*price per unit indicative
"RS PRO Dial Pressure Gauge 10bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products