WIKA Dial Pressure Gauge 10bar, 7203556

RS Stock No.:
4055593
Mfr. Prt No.:
7203556
Brand:
WIKA
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
RS stock number 4055593
Product description WIKA Dial Pressure Gauge 10bar, 7203556
Manufacturer / Brand WIKA
Manufacturer part number 7203556

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.


Specifications

Attribute Value
Brand WIKA
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 10 bar
Pressure Gauge Type Dial
Gauge Outside Diameter 50 mm
Best Accuracy ± 2.5 %
Case Material Plastic
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
355,262.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1355,262.43
*price per unit indicative
"WIKA Dial Pressure Gauge 10bar, 7203556" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda