Bosch Rexroth R067023040, Bearing with 47mm Outside Diameter
- RS Stock No.:
- 0409347
- Mfr. Prt No.:
- R067023040
- Brand:
- Bosch Rexroth

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0409347 |
Product description | Bosch Rexroth R067023040, Bearing with 47mm Outside Diameter |
Manufacturer / Brand | Bosch Rexroth |
Manufacturer part number | R067023040 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bosch Rexroth Linear Ball Bushings and Sets
Super Ball Bushings with Seals - Series R0670 & R0671
The Super-Linear Bushing has a built-in inertial error compensator, that compensates for the angle between the housing and shaft up to 0.5 degrees tilt without reducing the capacity due to angular pressure. Possible causes for internal errors include shaft flex due to heavy loads or inaccuracies in the connecting construction. The self-adjustment ensures effortless lead-in of the bearings into the loaded zone and even load distribution over the entire bearing row. The result is unparalleled smooth motion and a very high load capacity for the Linear Bushing.
High travel speeds 5 m/s
Offers shaft deflection and self-alignment up to 0.5 degrees
Ball retainer with outer sleeve made of polyamide
Hardened steel segmental load bearing plates with ground ball tracks
Balls made from anti-friction bearing steel
Specifications
Attribute | Value |
Linear Bearing Type | Linear Ball Bearing |
Brand | Bosch Rexroth |
Outside Diameter | 47 mm |
Static Load Rating | 3570 N |
Inside Diameter | 30 mm |
Length | 68 mm |
Seals | With Seals |
Dynamic Load Rating | 5860 N |
Linear Ball Bearing Type | Closed |