Bosch Rexroth, Black PVC Cover Strip, 10mm groove size, 1m length
- RS Stock No.:
- 4180863
- Mfr. Prt No.:
- 3842548877
- Brand:
- Bosch Rexroth

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4180863 |
Product description | Bosch Rexroth, Black PVC Cover Strip, 10mm groove size, 1m length |
Manufacturer / Brand | Bosch Rexroth |
Manufacturer part number | 3842548877 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Cover Strip, PVC or Aluminium
T-slot cover strips for improving the appearance of profile constructions, for fixing cables or protecting profile grooves from dirt.
Features and Benefits
• Improve design of profile systems
• Secure cables
• Prevent accumulation of dirt and debris
• Range includes 6 mm, 8 mm and 10 mm grooves
• PVC available in several colours
• Aluminium T-slots ideal for clean room applications
Specifications
Attribute | Value |
Brand | Bosch Rexroth |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm |
Colour | Black |
Material | PVC |
Length | 1 m |
Fits Groove Size | 10 mm |
Units per Package | 20 |
Product Family | Bosch Rexroth |