Huco Reducing Bush 255.22, 6mm Shaft Diameter, 8mm Outside Diameter

RS Stock No.:
0748594
Mfr. Prt No.:
255.22
Brand:
Huco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0748594
Product description Huco Reducing Bush 255.22, 6mm Shaft Diameter, 8mm Outside Diameter
Manufacturer / Brand Huco
Manufacturer part number 255.22
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
RS stock number 0748594
Product description Huco Reducing Bush 255.22, 6mm Shaft Diameter, 8mm Outside Diameter
Manufacturer / Brand Huco
Manufacturer part number 255.22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Bore Reducing Bushes

Metallic bore reducers for use with acetal fork type universal joints, adjustable friction clutches, nickel bellows couplers and Uni-lat zero backlash shaft couplers
Designed to adapt the bore size, thereby increasing the offering of diameters available. When fitted into hubs with set screws, these reducers function as ring clamps leaving the shafts unmarked
Shafts can be removed or re-positioned repeatedly without disturbing the reducers, which remain in the hubs
Close tolerance shafts are recommended as grip relies on adequate contact area between shaft and reducer
Operating temperature range: -40°C to +85°C

L689063-01

Specifications

Attribute Value
Brand Huco
Shaft Diameter 6 mm
Outside Diameter 8 mm
Length 8.1 mm
Material Brass
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
156,705.66
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1156,705.6678,352.83
*price per unit indicative
"Huco Reducing Bush 255.22, 6mm Shaft Diameter, 8mm Outside Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda