Staubli BNC Test Lead, 300V, Black, Red, 1m Lead Length
- RS Stock No.:
- 5071120
- Mfr. Prt No.:
- 67.9800-100
- Brand:
- Staubli

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5071120 |
Product description | Staubli BNC Test Lead, 300V, Black, Red, 1m Lead Length |
Manufacturer / Brand | Staubli |
Manufacturer part number | 67.9800-100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Insulated BNC to 4mm Shrouded Plug Adaptor lead
A fully insulated touch protected BNC to 4mm shrouded plugs adaptor lead. Suitable for use with fully insulated touch-proof female BNC (Stock No. 225-5280), and oscilloscopes with insulated BNC inputs. Rating 600V CATII to EN 61010-031: 2002.
SUPPLIED_WITH : Power cord and Instruction manual
RG58 Lead (PVC)
Specifications
Attribute | Value |
Brand | Staubli |
Colour | Black, Red |
Connector B Gender | Male |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 300 V, 600 V |
Insulation Material | PVC |
Minimum Operating Temperature | -10 °C |
Connector B Orientation | Straight |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 300 V, 600 V |
Connector A Orientation | Straight |
Safety Category | CAT II 600 V, CAT III 300 V |
Lead Length | 1 m |
Maximum Operating Temperature | +70 °C |
Connector A Gender | Male |