Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz

RS Stock No.:
1120830
Mfr. Prt No.:
J01005A0003
Brand:
Telegartner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1120830
Product description Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
Manufacturer / Brand Telegartner
Manufacturer part number J01005A0003
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
RS stock number 1120830
Product description Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
Manufacturer / Brand Telegartner
Manufacturer part number J01005A0003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

BNC series in accordance with IEC 169-8

Telegartner 50 Ω and 75 Ω BNC T-Piece Adapters

From Telegartner, a range of 50 Ω and 75 Ω Tee adapters. The plug to 2 x socket and socket to 2 x socket adapters have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the adapters can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC adapters one of the most commonly used RF adapters around.


Specifications

Attribute Value
Brand Telegartner
Adapter Type A BNC
Adapter Type B BNC
Gender A Male
Gender B Female
Impedance 75 Ω
Body Orientation Tee
Operating Frequency 4 GHz
Contact Plating Gold
Length 47.1 mm
Contact Material Beryllium Copper
Checking stock...
IDR
354,633.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1354,633.09
*price per unit indicative
"Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products