TE Connectivity Straight 50Ω Cable Mount BNC Connector, Plug, Silver, Crimp Termination, RG174 A/U, RG188 A/U, RG316/U

RS Stock No.:
3940894
Mfr. Prt No.:
1-1337430-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3940894
Product description TE Connectivity Straight 50Ω Cable Mount BNC Connector, Plug, Silver, Crimp Termination, RG174 A/U, RG188 A/U, RG316/U
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1337430-0
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
RS stock number 3940894
Product description TE Connectivity Straight 50Ω Cable Mount BNC Connector, Plug, Silver, Crimp Termination, RG174 A/U, RG188 A/U, RG316/U
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1337430-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity BNC RF Coaxial Connectors

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Crimp Plugs

50 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC professsional garde crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details


Specifications

Attribute Value
Brand TE Connectivity
Minimum Operating Temperature -65 °C,
Impedance 50 Ω
Body Orientation Straight
Mounting Type Cable Mount
Body Plating Silver
Gender Male
Operating Frequency 0 → 4 GHz
Contact Plating Silver
Contact Material Brass
Cable Type RG174 A/U, RG188 A/U, RG316/U
Maximum Operating Temperature , +165 °C
Termination Method Crimp
Checking stock...
IDR
82,863.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
182,863.10
*price per unit indicative
"TE Connectivity Straight 50Ω Cable Mount BNC Connector, Plug, Silver, Crimp Termination, RG174 A/U, RG188 A/U, RG316/U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda