Telegartner 75Ω Straight Cable Mount, BNC Connector , Plug, RG179 B/U

RS Stock No.:
7122911
Mfr. Prt No.:
J01002A0036
Brand:
Telegartner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7122911
Product description Telegartner 75Ω Straight Cable Mount, BNC Connector , Plug, RG179 B/U
Manufacturer / Brand Telegartner
Manufacturer part number J01002A0036
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
RS stock number 7122911
Product description Telegartner 75Ω Straight Cable Mount, BNC Connector , Plug, RG179 B/U
Manufacturer / Brand Telegartner
Manufacturer part number J01002A0036

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Telegartner 50 Ω and 75 Ω Straight BNC Crimp Plugs

From Telegartner, a range of 50 Ω and 75 Ω BNC straight male cable mount connectors. The crimp plugs have copper nickel gold alloy plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.

Telegärtner BNC RF Connectors

Features and Benefits

• Bayonet coupling
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission


Specifications

Attribute Value
Brand Telegartner
Coaxial Connector Type BNC Connector
Gender Male
Mounting Type Cable Mount
Impedance 75 Ω
Termination Method Crimp
Body Orientation Straight
Cable Type RG179 B/U
Bulkhead No
Operating Frequency 0 to 4 GHz
Body Plating Nickel
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +75 °C
Contact Material Beryllium Copper
Contact Plating Copper Nickel Gold Alloy
Checking stock...
IDR
118,211.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1118,211.03
*price per unit indicative
"Telegartner 75Ω Straight Cable Mount, BNC Connector , Plug, RG179 B/U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda