Straight 75Ω RF Adapter BNC Socket to BNC Socket 0 → 1.5GHz

RS Stock No.:
2958080
Mfr. Prt No.:
R142720000W
Brand:
Radiall

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2958080
Product description Straight 75Ω RF Adapter BNC Socket to BNC Socket 0 → 1.5GHz
Manufacturer / Brand Radiall
Manufacturer part number R142720000W
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
RS stock number 2958080
Product description Straight 75Ω RF Adapter BNC Socket to BNC Socket 0 → 1.5GHz
Manufacturer / Brand Radiall
Manufacturer part number R142720000W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

BNC connectors

L112252-01

Specifications

Attribute Value
Brand Radiall
Adapter Type A BNC
Adapter Type B BNC
Gender A Socket
Gender B Socket
Impedance 75 Ω
Body Orientation Straight
Operating Frequency 0 → 1.5 GHz
Contact Plating Gold over Nickel
Length 32.5 mm
Body Plating Nickel
Contact Material Beryllium Copper
Checking stock...
IDR
281,629.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1281,629.65
*price per unit indicative
"Straight 75Ω RF Adapter BNC Socket to BNC Socket 0 → 1.5GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda