Schutzinger Grey, Male Test Connector Adapter and Nickel Plated – Socket Size: 4 (Dia.)mm

RS Stock No.:
7894736
Mfr. Prt No.:
SABNC 7013 / M / GR
Brand:
Schutzinger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7894736
Product description Schutzinger Grey, Male Test Connector Adapter and Nickel Plated - Socket Size: 4 (Dia.)mm
Manufacturer / Brand Schutzinger
Manufacturer part number SABNC 7013 / M / GR
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
RS stock number 7894736
Product description Schutzinger Grey, Male Test Connector Adapter and Nickel Plated - Socket Size: 4 (Dia.)mm
Manufacturer / Brand Schutzinger
Manufacturer part number SABNC 7013 / M / GR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schutzinger BNC to 2x4mm Safety Connector Adapters

A range of Schutzinger 4mm programm BNC connector adaptors, designed to facilitate the conversion of 4mm inputs to BNC output and vice versa. CAT II and CAT III versions are available, both rated at 3A.

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Rated at 3A
Temperature range -20 to +80 °C
Nickel plated


Specifications

Attribute Value
Brand Schutzinger
Colour Grey
Socket Size 4 (Dia.) mm
Contact Plating Nickel
Current Rating 3 A
Voltage Rating 150 V
Gender Male
Checking stock...
IDR
416,203.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1416,203.52
*price per unit indicative
"Schutzinger Grey, Male Test Connector Adapter and Nickel Plated - Socket Size: 4 (Dia.)mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda