Straight 50Ω RF Adapter BNC Plug to Coaxial Socket

RS Stock No.:
1963356
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
RS stock number 1963356
Product description Straight 50Ω RF Adapter BNC Plug to Coaxial Socket
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

In-line Component Cases & Coaxial Line Surge Protectors

Diecast Aluminium Boxes

Diecast aluminium boxes with BNC connectors to give fully shielded in-line component circuitry. Boxes have two internal solder turret terminals at each end connected to the shield. An aluminium cover with self tapping screws completes the shielding. Finished in blue enamel paint.

Extruded and diecast aluminium cases for the screened containment of component circuitry.


Specifications

Attribute Value
Brand RS PRO
Adapter Type BNC Plug to Coaxial
Adapter Type A BNC
Adapter Type B Coaxial
Gender A Male
Gender B Female
Impedance 50 Ω
Body Orientation Straight
Contact Plating Gold
Length 97.03 mm
Body Plating Tarnish Resistant
Contact Material Brass
Checking stock...
IDR
884,327.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1884,327.59
*price per unit indicative
"Straight 50Ω RF Adapter BNC Plug to Coaxial Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda