TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug

RS Stock No.:
1361718
Mfr. Prt No.:
5-1634502-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1361718
Product description TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1634502-2
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
RS stock number 1361718
Product description TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1634502-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity BNC RF Coaxial Connectors

TE Connectivity 75 Ohm ZDC/BNC RF Coaxial Crimp Plug Connectors

75 Ohm ZDC BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp termination. These 75 Ohm BNC straight RF coax crimp cable plugs have a thermoplastic dielectric, a nickel plated zinc die cast body, gold plated centre contact and are for use with a variety of RF coaxial cable types.


Specifications

Attribute Value
Brand TE Connectivity
Coaxial Connector Type BNC Connector
Gender Male
Mounting Type Cable Mount
Impedance 75 Ω
Termination Method Crimp
Body Orientation Straight
Cable Type RG140/U, RG210/U, RG59 B/U, RG62 A/U
Bulkhead No
Operating Frequency 0 to 2 GHz
Minimum Operating Temperature -55 °C
Body Plating Nickel
Maximum Operating Temperature +85 °C
Contact Material Brass
Contact Plating Gold
Checking stock...
IDR
2,288,594.91
Out of stock
Price Kit (1 Kit of 100)
Kit(s)Per Kit(IDR)Per Unit(IDR)
12,288,594.9122,885.95
*price per unit indicative
"TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products