Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

RS Stock No.:
1639551
Mfr. Prt No.:
5-1634534-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1639551
Product description Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1634534-1
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
RS stock number 1639551
Product description Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1634534-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity BNC RF Coaxial Connectors

TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Jack to Jack Adapter

50 Ohm ZDC/BNC RF coaxial adapter with a jack-jack (f-f) configuration and bayonet fitting. This 50 Ohm RF coax BNC jack to BNC jack adapter has a nickel plated zinc body and gold plated male centre contact.


Specifications

Attribute Value
Brand TE Connectivity
Adapter Type BNC Jack to BNC Jack
Adapter Type A BNC
Adapter Type B BNC
Gender A Female
Gender B Female
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 4 GHz
Contact Plating Gold over Nickel
Length 32.5 mm
Body Plating Nickel over Copper
Contact Material Phosphor Bronze
Checking stock...
IDR
1,202,039.40
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,202,039.4024,040.79
*price per unit indicative
"Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda