TE Connectivity 50Ω Straight PCB Mount, BNC Connector Bulkhead Fitting, jack
- RS Stock No.:
- 7130830
- Mfr. Prt No.:
- 6-1337541-0
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7130830 |
| Product description | TE Connectivity 50Ω Straight PCB Mount, BNC Connector Bulkhead Fitting, jack |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 6-1337541-0 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7130830 |
| Product description | TE Connectivity 50Ω Straight PCB Mount, BNC Connector Bulkhead Fitting, jack |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 6-1337541-0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity BNC RF Coaxial Connectors
TE Connectivity ZDC Series PCB Mount RF Coaxial BNC Socket Connectors
ZDC series PCB mount RF coaxial BNC socket connectors with MIL-C-39012 and MIL STD348A compatible interfaces and precision cast nickel plated zinc body. These ZDC series PCB mount RF coaxial jacks have a bayonet coupling for a quick mating connection and insulated thermoplastic housings. The right angle versions of these PCB mount BNC jacks are available with a low profile design of just 13.16 mm height above the board.
Features and Benefits
• Precision diecast zinc body
• MIL-C-39012 and MIL STD348A compatible interface
• Bayonet coupling for quick connection
• Insulated thermoplastic housings
• Low profile versions available
• Boardlocks for secure PCB retention
Product Application Information
These ZDC series PCB mount RF coaxial BNC jack connectors are suitable for use in a wide range of applications. These applications include instrumentation, medical equipment, industrial process and control, transportation and CCTV monitoring
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Coaxial Connector Type | BNC Connector |
| Gender | Female |
| Mounting Type | PCB Mount |
| Impedance | 50 Ω |
| Termination Method | Through Hole |
| Body Orientation | Straight |
| Bulkhead | Yes |
| Operating Frequency | 0 to 4 GHz |
| Body Plating | Nickel |
| Maximum Operating Temperature | +85 °C |
| Series | ZDC |
| Contact Material | Brass |
| Contact Plating | Gold |