Telegartner 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack, RG59 B/U

RS Stock No.:
7770620
Mfr. Prt No.:
J01003A1348
Brand:
Telegartner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7770620
Product description Telegartner 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack, RG59 B/U
Manufacturer / Brand Telegartner
Manufacturer part number J01003A1348
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
RS stock number 7770620
Product description Telegartner 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack, RG59 B/U
Manufacturer / Brand Telegartner
Manufacturer part number J01003A1348

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Telegartner BNC Bulkhead Jack Crimp RF Coaxial Connector, 75 Ohm

BNC bulkhead jack crimp RF coaxial connectors with a 75Ω impedance which can be used up to 4 GHz. These BNC straight plug RF coaxial connectors have crimp terminations, a nickel plated brass finish, a bayonet coupling mechanism and an IP54 rated sealing when mated with jacks, in addition, stock number 777-0611 has an insulating flange.
These BNC bulkhead jack crimp RF coaxial connectors are for use with RG 59B/U cable

Telegärtner BNC RF Connectors


Specifications

Attribute Value
Brand Telegartner
Gender Female
Coaxial Connector Type BNC Connector
Mounting Type Panel Mount
Impedance 75 Ω
Termination Method Clamp, Crimp
Body Orientation Straight
Cable Type RG59 B/U
Size Standard
Bulkhead Yes
Operating Frequency 4 GHz
Body Plating Nickel
Polarity Normal
Contact Material Beryllium Copper, Copper Nickel Lead Alloy, Copper Zinc Lead Alloy
Contact Plating Copper Nickel Gold Alloy, Nickel over Copper
Checking stock...
IDR
164,152.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1164,152.85
*price per unit indicative
"Telegartner 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack, RG59 B/U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda