RS PRO PP Storage Bin, 79mm x 198mm, Blue

RS Stock No.:
1857958
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
RS stock number 1857958
Product description RS PRO PP Storage Bin, 79mm x 198mm, Blue
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Visual Bin System

Visual bins offering a flexible modular storage and display system for small parts. The bin units are manufactured from blue polypropylene and the lids are made from crystal clear acrylic. The lids are easy to fit or remove and feature a clip-shut action making them ideal for protecting products from dust etc.,The containers feature a finger spur design to lock onto the zinc plated wire mesh grid system creating a strong, lightweight unit with maximum product visibility and minimum obtrusion.

0.25L Visual Bin 1 on 185-7813
0.25L Visual Bin 1 lid on 185-7841
0.5L Visual Bin 2 on 185-7863
0.5L Visual Bin 2 lid on 185-7891
1L Visual Bin 3 on 185-7908
1L Visual Bin 3 lid on 185-7942
1.5L Visual Bin 4 on 185-7958
1.5L Visual Bin 4 lid on 185-7986
2L Visual Bin 5 on 185-7992
2L Visual Bin 5 lid on 185-8024

L185781-01

Specifications

Attribute Value
Brand RS PRO
Overall Width 198 mm
Bin Material PP
Colour Blue
Type Storage Bin
Overall Height 79 mm
Overall Depth 153 mm
Checking stock...
IDR
312,047.75
Out of stock
Price Pack (1 Pack of 6)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1312,047.7552,007.96
*price per unit indicative
"RS PRO PP Storage Bin, 79mm x 198mm, Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda