RS PRO Empty Cable Reel 90m

RS Stock No.:
3793755
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
RS stock number 3793755
Product description RS PRO Empty Cable Reel 90m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Height 40 mm
Width 120 mm
Cable Diameter Capacity 6.5 mm, 12 mm, 14 mm
Maximum Cable Length Capacity 90 m, 110 m, 350 m
Type Empty Cable Reel
Diameter 460 mm
Material Steel
Checking stock...
IDR
11,612,371.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,612,371.90
*price per unit indicative
"RS PRO Empty Cable Reel 90m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda